N-Channel 620 V 4.2A (Tc) 70W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD5N62K3

DigiKey Part Number
497-10778-2-ND - Tape & Reel (TR)
497-10778-1-ND - Cut Tape (CT)
497-10778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD5N62K3
Description
MOSFET N-CH 620V 4.2A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 620 V 4.2A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD5N62K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
70W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
620 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.6Ohm @ 2.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD60R1K5CEAUMA1Infineon Technologies39,453IPD60R1K5CEAUMA1CT-ND¥8.02000Similar
IPD80R1K4CEATMA1Infineon Technologies2,486IPD80R1K4CEATMA1CT-ND¥15.88000Similar
SPD03N60C3ATMA1Infineon Technologies15,882448-SPD03N60C3ATMA1CT-ND¥15.13000Similar
In-Stock: 1,909
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.71000¥15.71
10¥9.97400¥99.74
100¥6.69130¥669.13
500¥5.28552¥2,642.76
1,000¥4.83332¥4,833.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.26993¥10,674.82
5,000¥3.97153¥19,857.65
7,500¥3.81955¥28,646.62
12,500¥3.64886¥45,610.75
17,500¥3.60468¥63,081.90
Manufacturers Standard Package