N-Channel 600 V 3.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD03N60C3ATMA1

DigiKey Part Number
448-SPD03N60C3ATMA1TR-ND - Tape & Reel (TR)
448-SPD03N60C3ATMA1CT-ND - Cut Tape (CT)
448-SPD03N60C3ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD03N60C3ATMA1
Description
MOSFET N-CH 600V 3.2A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 3.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
SPD03N60C3ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 135µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Last Time Buy
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
FET Type
Power Dissipation (Max)
38W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPN60R1K0PFD7SATMA1Infineon Technologies1,402448-IPN60R1K0PFD7SATMA1CT-ND¥36.86000MFR Recommended
STD7N60M2STMicroelectronics7,079497-13941-1-ND¥63.69000Direct
STD5N80K5STMicroelectronics3,866497-16929-1-ND¥79.21000Similar
In-Stock: 15,862
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2026/9/30
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.13000¥15.13
10¥9.61800¥96.18
100¥6.46470¥646.47
500¥5.11318¥2,556.59
1,000¥4.72622¥4,726.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.72627¥11,815.68
Manufacturers Standard Package