
STD5N80K5 | |
|---|---|
DigiKey Part Number | 497-16929-2-ND - Tape & Reel (TR) 497-16929-1-ND - Cut Tape (CT) 497-16929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5N80K5 |
Description | MOSFET N-CH 800V 4A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 177 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.75Ohm @ 2A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 10 | ¥13.00000 | ¥130.00 |
| 100 | ¥8.84810 | ¥884.81 |
| 500 | ¥7.06986 | ¥3,534.93 |
| 1,000 | ¥6.49823 | ¥6,498.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.87967 | ¥14,699.17 |
| 5,000 | ¥5.49761 | ¥27,488.05 |
| 7,500 | ¥5.30304 | ¥39,772.80 |
| 12,500 | ¥5.23491 | ¥65,436.38 |

