
STD6N65M2 | |
|---|---|
DigiKey Part Number | 497-15049-2-ND - Tape & Reel (TR) 497-15049-1-ND - Cut Tape (CT) 497-15049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD6N65M2 |
Description | MOSFET N-CH 650V 4A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 4A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD6N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.8 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 226 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.35Ohm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD70R1K4P7SAUMA1 | Infineon Technologies | 7,535 | IPD70R1K4P7SAUMA1CT-ND | ¥8.10000 | Similar |
| IPD80R1K4CEATMA1 | Infineon Technologies | 2,486 | IPD80R1K4CEATMA1CT-ND | ¥15.88000 | Similar |
| SPD04N80C3ATMA1 | Infineon Technologies | 6,624 | SPD04N80C3ATMA1CT-ND | ¥18.86000 | Similar |
| TSM60NC1R5CP ROG | Taiwan Semiconductor Corporation | 9,820 | 1801-TSM60NC1R5CPROGCT-ND | ¥15.22000 | Similar |
| TSM60NC980CP ROG | Taiwan Semiconductor Corporation | 4,985 | 1801-TSM60NC980CPROGCT-ND | ¥17.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥8.33600 | ¥83.36 |
| 100 | ¥5.54670 | ¥554.67 |
| 500 | ¥4.34852 | ¥2,174.26 |
| 1,000 | ¥3.96273 | ¥3,962.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.54515 | ¥8,862.88 |
| 5,000 | ¥3.28708 | ¥16,435.40 |
| 7,500 | ¥3.15564 | ¥23,667.30 |
| 12,500 | ¥3.00800 | ¥37,600.00 |
| 17,500 | ¥2.92059 | ¥51,110.32 |
| 25,000 | ¥2.89553 | ¥72,388.25 |

