
STD13N60M2 | |
|---|---|
DigiKey Part Number | 497-13862-2-ND - Tape & Reel (TR) 497-13862-1-ND - Cut Tape (CT) 497-13862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD13N60M2 |
Description | MOSFET N-CH 600V 11A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD13N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 580 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 5.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥9.70100 | ¥97.01 |
| 100 | ¥6.50100 | ¥650.10 |
| 500 | ¥5.12938 | ¥2,564.69 |
| 1,000 | ¥4.68810 | ¥4,688.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.21039 | ¥10,525.98 |
| 5,000 | ¥3.91523 | ¥19,576.15 |
| 7,500 | ¥3.76492 | ¥28,236.90 |
| 12,500 | ¥3.59605 | ¥44,950.62 |
| 17,500 | ¥3.54576 | ¥62,050.80 |








