STB8N90K5 | |
---|---|
DigiKey Part Number | 497-17082-2-ND - Tape & Reel (TR) 497-17082-1-ND - Cut Tape (CT) 497-17082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB8N90K5 |
Description | MOSFET N-CH 900V 8A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 8A (Tc) 130W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB8N90K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 1.17A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Vgs (Max) | ±30V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥23.59500 | ¥235.95 |
100 | ¥19.09120 | ¥1,909.12 |
500 | ¥16.96998 | ¥8,484.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.53058 | ¥14,530.58 |
2,000 | ¥13.68209 | ¥27,364.18 |
5,000 | ¥13.12657 | ¥65,632.85 |