Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



STB35N65M5 | |
|---|---|
DigiKey Part Number | 497-10565-2-ND - Tape & Reel (TR) 497-10565-1-ND - Cut Tape (CT) 497-10565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB35N65M5 |
Description | MOSFET N-CH 650V 27A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 27A (Tc) 160W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB35N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 83 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3750 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 98mOhm @ 13.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB38N65M5 | STMicroelectronics | 769 | 497-13086-1-ND | ¥61.61000 | Direct |
| IPB60R099C6ATMA1 | Infineon Technologies | 3,220 | IPB60R099C6ATMA1CT-ND | ¥66.08000 | Similar |
| IPB60R099CPAATMA1 | Infineon Technologies | 129 | 448-IPB60R099CPAATMA1CT-ND | ¥81.87000 | Similar |
| IPB60R099CPATMA1 | Infineon Technologies | 519 | IPB60R099CPATMA1CT-ND | ¥76.00000 | Similar |
| IPB60R125C6ATMA1 | Infineon Technologies | 2,682 | IPB60R125C6ATMA1CT-ND | ¥55.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.07000 | ¥67.07 |
| 10 | ¥45.48500 | ¥454.85 |
| 100 | ¥33.25860 | ¥3,325.86 |
| 500 | ¥32.31732 | ¥16,158.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥26.40296 | ¥26,402.96 |





