
IPB60R125CPATMA1 | |
|---|---|
DigiKey Part Number | IPB60R125CPATMA1TR-ND - Tape & Reel (TR) IPB60R125CPATMA1CT-ND - Cut Tape (CT) IPB60R125CPATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R125CPATMA1 |
Description | MOSFET N-CH 600V 25A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 208W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R125CPATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 1.1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 100 V |
Part Status Last Time Buy | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB60R120P7ATMA1 | Infineon Technologies | 1,151 | IPB60R120P7ATMA1CT-ND | ¥34.24000 | MFR Recommended |
| STB37N60DM2AG | STMicroelectronics | 1,115 | 497-16105-1-ND | ¥68.14000 | Direct |
| SIHB30N60E-GE3 | Vishay Siliconix | 448 | SIHB30N60E-GE3-ND | ¥59.54000 | Similar |
| STB26NM60N | STMicroelectronics | 1,786 | 497-10985-1-ND | ¥69.30000 | Similar |
| STB28N60M2 | STMicroelectronics | 1,905 | 497-14972-1-ND | ¥23.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.12000 | ¥49.12 |
| 10 | ¥32.88200 | ¥328.82 |
| 100 | ¥23.67950 | ¥2,367.95 |
| 500 | ¥23.49622 | ¥11,748.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.49630 | ¥23,496.30 |

