


STB37N60DM2AG | |
|---|---|
DigiKey Part Number | 497-16105-2-ND - Tape & Reel (TR) 497-16105-1-ND - Cut Tape (CT) 497-16105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB37N60DM2AG |
Description | MOSFET N-CH 600V 28A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 28A (Tc) 210W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB37N60DM2AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 210W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 110mOhm @ 14A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.14000 | ¥68.14 |
| 10 | ¥46.25300 | ¥462.53 |
| 100 | ¥33.85630 | ¥3,385.63 |
| 500 | ¥33.00836 | ¥16,504.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥26.96764 | ¥26,967.64 |

