


IPB60R125C6ATMA1 | |
|---|---|
DigiKey Part Number | IPB60R125C6ATMA1TR-ND - Tape & Reel (TR) IPB60R125C6ATMA1CT-ND - Cut Tape (CT) IPB60R125C6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R125C6ATMA1 |
Description | MOSFET N-CH 600V 30A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 219W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R125C6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 960µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2127 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 219W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 14.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB43N65M5 | STMicroelectronics | 3,641 | 497-16299-1-ND | ¥83.53000 | Direct |
| FCB110N65F | onsemi | 651 | FCB110N65FCT-ND | ¥68.81000 | Similar |
| SIHB33N60E-GE3 | Vishay Siliconix | 0 | SIHB33N60E-GE3-ND | ¥60.37000 | Similar |
| STB26NM60N | STMicroelectronics | 1,786 | 497-10985-1-ND | ¥69.30000 | Similar |
| STB28NM60ND | STMicroelectronics | 1,427 | 497-14238-1-ND | ¥61.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.33000 | ¥55.33 |
| 10 | ¥36.85100 | ¥368.51 |
| 100 | ¥26.36720 | ¥2,636.72 |
| 500 | ¥21.89696 | ¥10,948.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.46187 | ¥20,461.87 |
| 2,000 | ¥19.25590 | ¥38,511.80 |
| 3,000 | ¥18.64206 | ¥55,926.18 |



