


FCB110N65F | |
|---|---|
DigiKey Part Number | FCB110N65FTR-ND - Tape & Reel (TR) FCB110N65FCT-ND - Cut Tape (CT) FCB110N65FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB110N65F |
Description | MOSFET N-CH 650V 35A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 35A (Tc) 357W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FCB110N65F Models |
Category | Vgs(th) (Max) @ Id 5V @ 3.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 145 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4895 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 357W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 17.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHB30N60E-GE3 | Vishay Siliconix | 448 | SIHB30N60E-GE3-ND | ¥59.54000 | Similar |
| STB37N60DM2AG | STMicroelectronics | 1,115 | 497-16105-1-ND | ¥68.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.81000 | ¥68.81 |
| 10 | ¥46.72500 | ¥467.25 |
| 100 | ¥34.22040 | ¥3,422.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥27.31270 | ¥21,850.16 |

