STB24N65M2 | |
---|---|
DigiKey Part Number | 497-15304-2-ND - Tape & Reel (TR) 497-15304-1-ND - Cut Tape (CT) 497-15304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB24N65M2 |
Description | MOSFET N-CH 650V 16A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 16A (Tc) 150W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB24N65M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.27892 | ¥10,278.92 |
2,000 | ¥9.76494 | ¥19,529.88 |
5,000 | ¥9.39785 | ¥46,989.25 |