FCB260N65S3 | |
---|---|
DigiKey Part Number | 488-FCB260N65S3TR-ND - Tape & Reel (TR) 488-FCB260N65S3CT-ND - Cut Tape (CT) 488-FCB260N65S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB260N65S3 |
Description | MOSFET N-CH 650V 12A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 90W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FCB260N65S3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥22.16700 | ¥221.67 |
100 | ¥17.93120 | ¥1,793.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥15.93916 | ¥12,751.33 |
1,600 | ¥13.64789 | ¥21,836.62 |
2,400 | ¥12.85095 | ¥30,842.28 |
5,600 | ¥12.32918 | ¥69,043.41 |