SMC30J10A | ||
---|---|---|
DigiKey Part Number | 497-12197-2-ND - Tape & Reel (TR) 497-12197-1-ND - Cut Tape (CT) 497-12197-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMC30J10A | |
Description | TVS DIODE 10VWM 17VC SMC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 17V Clamp 176A Ipp Tvs Diode Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | SMC30J10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.79900 | ¥77.99 |
100 | ¥6.06670 | ¥606.67 |
500 | ¥5.14200 | ¥2,571.00 |
1,000 | ¥4.18866 | ¥4,188.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.94311 | ¥9,857.77 |
5,000 | ¥3.75537 | ¥18,776.85 |
12,500 | ¥3.58203 | ¥44,775.38 |