SMBJ18A-TR | |
---|---|
DigiKey Part Number | 497-3139-2-ND - Tape & Reel (TR) 497-3139-1-ND - Cut Tape (CT) 497-3139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18A-TR |
Description | TVS DIODE 18VWM 29.2VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 21.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ18A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 21.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98000 | ¥29.80 |
100 | ¥1.78880 | ¥178.88 |
500 | ¥1.65616 | ¥828.08 |
1,000 | ¥1.12624 | ¥1,126.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.03678 | ¥2,591.95 |
5,000 | ¥0.99373 | ¥4,968.65 |
12,500 | ¥0.89436 | ¥11,179.50 |
25,000 | ¥0.88111 | ¥22,027.75 |
62,500 | ¥0.82811 | ¥51,756.88 |