SMBJ12A-TR | ||
---|---|---|
DigiKey Part Number | 497-3001-2-ND - Tape & Reel (TR) 497-3001-1-ND - Cut Tape (CT) 497-3001-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ12A-TR | |
Description | TVS DIODE 12VWM 19.9VC SMB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 19.9V Clamp 31A Ipp Tvs Diode Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ12A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.64350 | ¥164.35 |
500 | ¥1.52152 | ¥760.76 |
1,000 | ¥1.03462 | ¥1,034.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.95245 | ¥2,381.12 |
5,000 | ¥0.91288 | ¥4,564.40 |
12,500 | ¥0.82160 | ¥10,270.00 |
25,000 | ¥0.80943 | ¥20,235.75 |
62,500 | ¥0.76074 | ¥47,546.25 |