STM32F031 Nucleo-32 STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F031 Nucleo-32 STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

NUCLEO-F031K6

DigiKey Part Number
497-15979-ND
Manufacturer
Manufacturer Product Number
NUCLEO-F031K6
Description
NUCLEO-32 STM32F031K6 EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32F031 Nucleo-32 STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
NUCLEO-F031K6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32F031
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino Nano
Type
MCU 32-Bit
Suggested Programming Environment
GNU GCC, IAR EW, Keil MDK, Mbed-Enabled, STM32Cube
Core Processor
ARM® Cortex®-M0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 283
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:20
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥273.74000¥273.74
Manufacturers Standard Package