


STM32F031K6U7 | |
|---|---|
DigiKey Part Number | 497-STM32F031K6U7-ND |
Manufacturer | |
Manufacturer Product Number | STM32F031K6U7 |
Description | IC MCU 32BIT 32KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F031K6U7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-UFQFPN (5x5) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-UFQFN Exposed Pad |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.29000 | ¥27.29 |
| 10 | ¥20.46000 | ¥204.60 |
| 25 | ¥18.75320 | ¥468.83 |
| 100 | ¥16.87490 | ¥1,687.49 |
| 490 | ¥15.45510 | ¥7,573.00 |
| 980 | ¥15.00852 | ¥14,708.35 |
| 1,470 | ¥14.78501 | ¥21,733.96 |
| 2,940 | ¥14.45708 | ¥42,503.82 |
| 5,390 | ¥14.21833 | ¥76,636.80 |












