
NUCLEO-8S207K8 | |
|---|---|
DigiKey Part Number | 497-NUCLEO-8S207K8-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-8S207K8 |
Description | NUCLEO-32 STM8S207K8 EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM8S207 Nucleo-32 STM8S STM8 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM8S207 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino Nano |
Type MCU 8-Bit | Suggested Programming Environment Cosmic IDEA, IAR EW, STVD-STM8 |
Core Processor STM8 | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.12000 | ¥93.12 |











