MD2001FX | |
---|---|
DigiKey Part Number | 497-MD2001FX-ND |
Manufacturer | |
Manufacturer Product Number | MD2001FX |
Description | TRANS NPN 700V 12A ISOWATT-218FX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 12 A 58 W Through Hole ISOWATT-218FX |
Datasheet | Datasheet |
EDA/CAD Models | MD2001FX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 700 V | |
Vce Saturation (Max) @ Ib, Ic | 1.8V @ 1.5A, 6A | |
Current - Collector Cutoff (Max) | 200µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 4.5 @ 6A, 5V | |
Power - Max | 58 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ISOWATT218FX | |
Supplier Device Package | ISOWATT-218FX | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
30 | ¥17.63367 | ¥529.01 |
120 | ¥14.50800 | ¥1,740.96 |
510 | ¥12.27586 | ¥6,260.69 |
1,020 | ¥10.41589 | ¥10,624.21 |
2,010 | ¥9.89508 | ¥19,889.11 |
5,010 | ¥9.52309 | ¥47,710.68 |