BU508AF | |
---|---|
DigiKey Part Number | 497-8748-5-ND |
Manufacturer | |
Manufacturer Product Number | BU508AF |
Description | TRANS NPN 700V 8A TO3PF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 8 A 50 W Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | BU508AF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 700 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 1.6A, 4.5A | |
Current - Collector Cutoff (Max) | 200µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 100mA, 5V | |
Power - Max | 50 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
30 | ¥19.91600 | ¥597.48 |
120 | ¥17.07067 | ¥2,048.48 |
510 | ¥15.17394 | ¥7,738.71 |
1,020 | ¥12.99275 | ¥13,252.60 |
2,010 | ¥12.23405 | ¥24,590.44 |
5,010 | ¥11.73732 | ¥58,803.97 |