M74HC164RM13TR | |
---|---|
DigiKey Part Number | 497-7352-2-ND - Tape & Reel (TR) 497-7352-1-ND - Cut Tape (CT) 497-7352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC164RM13TR |
Description | IC SHIFT REG 8-BIT SIPO 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC164RM13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.16900 | ¥7,922.50 |
5,000 | ¥3.01053 | ¥15,052.65 |
12,500 | ¥2.89736 | ¥36,217.00 |
25,000 | ¥2.80682 | ¥70,170.50 |