
SN74HC164DT | |
|---|---|
DigiKey Part Number | 296-31791-2-ND - Tape & Reel (TR) 296-31791-1-ND - Cut Tape (CT) 296-31791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC164DT |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC164DT Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC164ADR2G | onsemi | 5,782 | MC74HC164ADR2GOSCT-ND | ¥3.31000 | Direct |
| MM74HC164M | onsemi | 154 | MM74HC164M-ND | ¥4.38000 | Direct |
| MM74HC164MX | onsemi | 4,976 | MM74HC164MXCT-ND | ¥3.47000 | Direct |
| MC74HC164ADG | onsemi | 535 | MC74HC164ADGOS-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.87200 | ¥58.72 |
| 25 | ¥5.29600 | ¥132.40 |
| 100 | ¥4.66680 | ¥466.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.36524 | ¥1,091.31 |
| 500 | ¥4.18380 | ¥2,091.90 |
| 750 | ¥4.09276 | ¥3,069.57 |
| 1,250 | ¥3.99202 | ¥4,990.03 |
| 1,750 | ¥3.93311 | ¥6,882.94 |

