
M24256-BWMN6TP | |
|---|---|
DigiKey Part Number | 497-8623-2-ND - Tape & Reel (TR) 497-8623-1-ND - Cut Tape (CT) 497-8623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-BWMN6TP |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24256-BWMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24256-BRMN6TP | STMicroelectronics | 2,453 | 497-6348-1-ND | ¥4.03000 | Similar |
| M24256-BWMN6P | STMicroelectronics | 3,902 | 497-8579-5-ND | ¥4.83000 | Similar |
| M24256-DFMN6TP | STMicroelectronics | 5,858 | 497-15743-1-ND | ¥4.21000 | Similar |
| M24256-DRMN3TP/K | STMicroelectronics | 7,927 | 497-14421-1-ND | ¥12.71000 | Similar |
| M24256-DRMN8TP/K | STMicroelectronics | 9,736 | 497-15339-1-ND | ¥5.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥3.82300 | ¥38.23 |
| 25 | ¥3.72440 | ¥93.11 |
| 50 | ¥3.64920 | ¥182.46 |
| 100 | ¥3.57130 | ¥357.13 |
| 250 | ¥3.46724 | ¥866.81 |
| 500 | ¥3.38848 | ¥1,694.24 |
| 1,000 | ¥3.30942 | ¥3,309.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.20516 | ¥8,012.90 |
| 5,000 | ¥3.12682 | ¥15,634.10 |
| 7,500 | ¥3.08134 | ¥23,110.05 |
| 12,500 | ¥3.02449 | ¥37,806.12 |
| 17,500 | ¥2.98735 | ¥52,278.62 |
| 25,000 | ¥2.94833 | ¥73,708.25 |











