LPS22HHTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: ¥25.80000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: ¥25.25561
Datasheet
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS22HHTR

DigiKey Part Number
497-18182-2-ND - Tape & Reel (TR)
497-18182-1-ND - Cut Tape (CT)
497-18182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPS22HHTR
Description
SENSOR 18.27PSIA 24BIT 10HLGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA
Datasheet
 Datasheet
EDA/CAD Models
LPS22HHTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Manufacturer
STMicroelectronics
Port Style
No Port
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Temperature Compensated
Part Status
Active
Termination Style
SMD (SMT) Tab
Applications
Board Mount
Maximum Pressure
290PSI (2000kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 85°C
Operating Pressure
3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
Mounting Type
Surface Mount
Output Type
I2C, SPI
Package / Case
10-WFLGA
Output
24 b
Supplier Device Package
10-HLGA (2.0x2.0)
Accuracy
±0.007PSI (±0.05kPa)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPS22DFTRSTMicroelectronics0497-LPS22DFTRCT-ND¥25.80000Parametric Equivalent
LPS22HHQTRSTMicroelectronics0LPS22HHQTR-ND¥25.25561Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.71000¥26.71
5¥23.81600¥119.08
10¥22.74200¥227.42
25¥21.46160¥536.54
50¥20.58340¥1,029.17
100¥19.78040¥1,978.04
500¥18.16450¥9,082.25
1,000¥17.56287¥17,562.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥16.04032¥128,322.56
Manufacturers Standard Package