Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA
SENSEVAL-SCB4XV1 Evaluation Board from Sensirion and STMicroelectronics PIO | DigiKey

LPS22DFTR

DigiKey Part Number
497-LPS22DFTR-ND - Tape & Reel (TR)
497-LPS22DFTRCT-ND - Cut Tape (CT)
497-LPS22DFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPS22DFTR
Description
SENSOR 18.27PSIA 24BIT 10HLGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA
Datasheet
 Datasheet
EDA/CAD Models
LPS22DFTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Manufacturer
STMicroelectronics
Port Style
No Port
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Temperature Compensated
Part Status
Active
Termination Style
SMD (SMT) Tab
Applications
Board Mount
Maximum Pressure
290PSI (2000kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 85°C
Operating Pressure
3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
Mounting Type
Surface Mount
Output Type
I2C, SPI
Package / Case
10-WFLGA
Output
24 b
Supplier Device Package
10-HLGA (2.0x2.0)
Accuracy
±0.007PSI (±0.05kPa)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,686
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.80000¥25.80
5¥23.02400¥115.12
10¥21.97300¥219.73
25¥20.72480¥518.12
50¥19.87620¥993.81
100¥19.09620¥1,909.62
500¥17.52942¥8,764.71
1,000¥16.94588¥16,945.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥15.46968¥123,757.44
Manufacturers Standard Package