LM4041AELT-1.2 | |
---|---|
DigiKey Part Number | 497-12835-2-ND - Tape & Reel (TR) 497-12835-1-ND - Cut Tape (CT) 497-12835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041AELT-1.2 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041AELT-1.2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.18800 | ¥101.88 |
25 | ¥9.67120 | ¥241.78 |
100 | ¥7.94550 | ¥794.55 |
250 | ¥7.42700 | ¥1,856.75 |
500 | ¥6.56346 | ¥3,281.73 |
1,000 | ¥5.18166 | ¥5,181.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.83622 | ¥14,508.66 |
6,000 | ¥4.59440 | ¥27,566.40 |
15,000 | ¥4.42168 | ¥66,325.20 |