
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM4040DELT-3.0 | |
---|---|
DigiKey Part Number | 497-LM4040DELT-3.0TR-ND - Tape & Reel (TR) 497-LM4040DELT-3.0CT-ND - Cut Tape (CT) 497-LM4040DELT-3.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DELT-3.0 |
Description | IC VREF SHUNT 3V SC70 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-323-3 |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 25 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323-3 | |
Base Product Number |
In-Stock: 1,331
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥4.20900 | ¥42.09 |
25 | ¥3.78440 | ¥94.61 |
100 | ¥3.31120 | ¥331.12 |
250 | ¥3.08628 | ¥771.57 |
500 | ¥2.95050 | ¥1,475.25 |
1,000 | ¥2.83885 | ¥2,838.85 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.57064 | ¥7,711.92 |
You May Also Be Interested InSee All
15 Items