DDZ9678Q-7 | ||
---|---|---|
DigiKey Part Number | 31-DDZ9678Q-7TR-ND - Tape & Reel (TR) 31-DDZ9678Q-7CT-ND - Cut Tape (CT) 31-DDZ9678Q-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DDZ9678Q-7 | |
Description | DIODE ZENER 1.8V 500MW SOD123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 1.8 V 500 mW ±5% Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.65000 | ¥16.50 |
100 | ¥0.80620 | ¥80.62 |
500 | ¥0.67250 | ¥336.25 |
1,000 | ¥0.46728 | ¥467.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40497 | ¥1,214.91 |
6,000 | ¥0.37565 | ¥2,253.90 |
9,000 | ¥0.31151 | ¥2,803.59 |
30,000 | ¥0.30601 | ¥9,180.30 |
75,000 | ¥0.27486 | ¥20,614.50 |
150,000 | ¥0.23821 | ¥35,731.50 |