Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK130M18R

DigiKey Part Number
497-14020-2-ND - Tape & Reel (TR)
497-14020-1-ND - Cut Tape (CT)
497-14020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK130M18R
Description
IC REG LINEAR 1.8V 300MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDK130M18R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
120 µA
Mfr
PSRR
55dB (120Hz ~ 10kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.4V @ 300mA
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Current - Quiescent (Iq)
60 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2127K-1.8TRG1Diodes Incorporated162,361AP2127K-1.8TRG1DICT-ND¥0.18000Similar
TPS79118DBVRTexas Instruments7,044296-11865-1-ND¥2.33000Similar
TPS79118DBVTTexas Instruments2,722296-TPS79118DBVTCT-ND¥1.85000Similar
In-Stock: 2,405
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.07600¥20.76
25¥1.84240¥46.06
100¥1.58940¥158.94
250¥1.46872¥367.18
500¥1.39576¥697.88
1,000¥1.33581¥1,335.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.26169¥3,785.07
6,000¥1.22541¥7,352.46
9,000¥1.20725¥10,865.25
15,000¥1.18712¥17,806.80
21,000¥1.17536¥24,682.56
30,000¥1.16405¥34,921.50
Manufacturers Standard Package