


LDK130M28RY | |
|---|---|
DigiKey Part Number | 497-17799-2-ND - Tape & Reel (TR) 497-17799-1-ND - Cut Tape (CT) 497-17799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130M28RY |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130M28RY Models |
Category | Current - Supply (Max) 120 µA |
Mfr | PSRR 55dB (120Hz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.4V @ 300mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 60 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2127K-2.8TRG1 | Diodes Incorporated | 26,150 | AP2127K-2.8TRG1DICT-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.06800 | ¥30.68 |
| 25 | ¥2.74240 | ¥68.56 |
| 100 | ¥2.38500 | ¥238.50 |
| 250 | ¥2.21396 | ¥553.49 |
| 500 | ¥2.11094 | ¥1,055.47 |
| 1,000 | ¥2.02601 | ¥2,026.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.60488 | ¥4,814.64 |
| 6,000 | ¥1.56064 | ¥9,363.84 |
| 9,000 | ¥1.53849 | ¥13,846.41 |
| 15,000 | ¥1.51395 | ¥22,709.25 |
| 21,000 | ¥1.49961 | ¥31,491.81 |
| 30,000 | ¥1.48582 | ¥44,574.60 |


