Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK130M33RY

DigiKey Part Number
497-17800-2-ND - Tape & Reel (TR)
497-17800-1-ND - Cut Tape (CT)
497-17800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK130M33RY
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDK130M33RY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
120 µA
Mfr
PSRR
55dB (120Hz ~ 10kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.4V @ 300mA
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Current - Quiescent (Iq)
60 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,641
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.59700¥25.97
25¥2.31240¥57.81
100¥2.00460¥200.46
250¥1.85744¥464.36
500¥1.76846¥884.23
1,000¥1.69535¥1,695.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.60493¥4,814.79
6,000¥1.56069¥9,364.14
9,000¥1.53854¥13,846.86
15,000¥1.51400¥22,710.00
21,000¥1.49965¥31,492.65
30,000¥1.48586¥44,575.80
Manufacturers Standard Package