


TPS79118DBVT | |
|---|---|
DigiKey Part Number | 296-TPS79118DBVTTR-ND - Tape & Reel (TR) 296-TPS79118DBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS79118DBVT |
Description | IC REG LINEAR 1.8V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79118DBVT Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | PSRR 80dB ~ 45dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2018PDBVR | Texas Instruments | 19,261 | 296-TPS7A2018PDBVRCT-ND | ¥2.89000 | MFR Recommended |
| LDK130M18R | STMicroelectronics | 2,405 | 497-14020-1-ND | ¥2.98000 | Similar |
| RT9193-18GB | Richtek USA Inc. | 17,286 | 1028-1016-1-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥11.27200 | ¥112.72 |
| 25 | ¥10.25440 | ¥256.36 |
| 100 | ¥9.13640 | ¥913.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.60284 | ¥2,150.71 |
| 500 | ¥8.28116 | ¥4,140.58 |
| 750 | ¥8.12012 | ¥6,090.09 |
| 1,250 | ¥7.94160 | ¥9,927.00 |
| 1,750 | ¥7.83726 | ¥13,715.20 |

