


LD2985BM50R | |
|---|---|
DigiKey Part Number | 497-3500-2-ND - Tape & Reel (TR) 497-3500-1-ND - Cut Tape (CT) 497-3500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2985BM50R |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2985BM50R Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.575V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985IM5-5.0/NOPB | Texas Instruments | 11,950 | LP2985IM5-5.0/NOPBCT-ND | ¥1.04000 | Direct |
| LP2985-50DBVR | Texas Instruments | 29,801 | 296-20717-1-ND | ¥0.85000 | Similar |
| LP2985-50DBVT | Texas Instruments | 593 | 296-26126-1-ND | ¥1.65000 | Similar |
| LP2985A-50DBVR | Texas Instruments | 19,083 | 296-26128-1-ND | ¥0.77000 | Similar |
| LP2985A-50DBVT | Texas Instruments | 1,357 | 296-32159-1-ND | ¥1.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.76300 | ¥37.63 |
| 25 | ¥3.37400 | ¥84.35 |
| 100 | ¥2.94490 | ¥294.49 |
| 250 | ¥2.74000 | ¥685.00 |
| 500 | ¥2.61680 | ¥1,308.40 |
| 1,000 | ¥2.51515 | ¥2,515.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.38973 | ¥7,169.19 |
| 6,000 | ¥2.32836 | ¥13,970.16 |
| 9,000 | ¥2.29762 | ¥20,678.58 |
| 15,000 | ¥2.26355 | ¥33,953.25 |
| 21,000 | ¥2.24363 | ¥47,116.23 |
| 30,000 | ¥2.22450 | ¥66,735.00 |









