



LD1117S33TR | |
|---|---|
DigiKey Part Number | 497-1242-2-ND - Tape & Reel (TR) 497-1242-1-ND - Cut Tape (CT) 497-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117S33TR |
Description | IC REG LINEAR 3.3V 800MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117S33TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDI1117-3.3H | Diotec Semiconductor | 14,626 | 4878-LDI1117-3.3HCT-ND | ¥9.53000 | Similar |
| LT1121IST-3.3#PBF | Analog Devices Inc. | 5,437 | LT1121IST-3.3#PBF-ND | ¥509.15000 | Similar |
| LT1129MPST-3.3#PBF | Analog Devices Inc. | 86 | LT1129MPST-3.3#PBF-ND | ¥1,530.44000 | Similar |
| LT1521CST-3.3#PBF | Analog Devices Inc. | 1,461 | LT1521CST-3.3#PBF-ND | ¥402.56000 | Similar |
| LT1521IST-3.3#PBF | Analog Devices Inc. | 840 | LT1521IST-3.3#PBF-ND | ¥521.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.03400 | ¥20.34 |
| 25 | ¥1.80600 | ¥45.15 |
| 100 | ¥1.55720 | ¥155.72 |
| 250 | ¥1.43864 | ¥359.66 |
| 500 | ¥1.36704 | ¥683.52 |
| 1,000 | ¥1.30815 | ¥1,308.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.24589 | ¥3,114.72 |
| 5,000 | ¥1.20838 | ¥6,041.90 |
| 7,500 | ¥1.18960 | ¥8,922.00 |
| 12,500 | ¥1.16878 | ¥14,609.75 |
| 17,500 | ¥1.15661 | ¥20,240.67 |
| 25,000 | ¥1.14491 | ¥28,622.75 |

















