L6364W | |
---|---|
DigiKey Part Number | 497-L6364WTR-ND - Tape & Reel (TR) 497-L6364WCT-ND - Cut Tape (CT) 497-L6364WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6364W |
Description | IC TRANSCEIVER FULL 2/2 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full I/O-Link 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | L6364W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 1 V | |
Data Rate | 230.4kBaud | |
Voltage - Supply | 4.5V ~ 35V, 6V ~ 35V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥31.66500 | ¥316.65 |
25 | ¥29.93960 | ¥748.49 |
100 | ¥25.94650 | ¥2,594.65 |
250 | ¥24.61584 | ¥6,153.96 |
500 | ¥23.42590 | ¥11,712.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥23.42586 | ¥117,129.30 |