
L6364Q | |
|---|---|
DigiKey Part Number | 497-L6364QTR-ND - Tape & Reel (TR) 497-L6364QCT-ND - Cut Tape (CT) 497-L6364QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6364Q |
Description | IC TRANSCEIVER FULL 2/2 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full I/O-Link 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | L6364Q Models |
Category | Receiver Hysteresis 1 V |
Manufacturer STMicroelectronics | Data Rate 230.4Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol I/O-Link | Package / Case 20-VFQFN Exposed Pad |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-QFN (4x4) |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.42000 | ¥43.42 |
| 10 | ¥33.11200 | ¥331.12 |
| 25 | ¥30.53520 | ¥763.38 |
| 100 | ¥27.69870 | ¥2,769.87 |
| 250 | ¥26.47444 | ¥6,618.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥23.78555 | ¥107,034.98 |



