
P-NUCLEO-IOD02A1 | |
|---|---|
DigiKey Part Number | 497-P-NUCLEO-IOD02A1-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-IOD02A1 |
Description | EVAL BOARD FOR L6364Q |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L6364Q, STM32L452RE STM32L4 Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, IO-Link® |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part L6364Q, STM32L452RE |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥662.57000 | ¥662.57 |





