L4931ABD120TR | ||
---|---|---|
DigiKey Part Number | 497-1153-2-ND - Tape & Reel (TR) 497-1153-1-ND - Cut Tape (CT) 497-1153-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L4931ABD120TR | |
Description | IC REG LINEAR 12V 250MA 8SO | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | L4931ABD120TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.6 mA | |
Current - Supply (Max) | 7 mA | |
PSRR | 64dB ~ 55dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.19800 | ¥111.98 |
25 | ¥10.62960 | ¥265.74 |
100 | ¥8.73060 | ¥873.06 |
250 | ¥8.16108 | ¥2,040.27 |
500 | ¥7.21208 | ¥3,606.04 |
1,000 | ¥5.69376 | ¥5,693.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.31414 | ¥13,285.35 |
5,000 | ¥5.04844 | ¥25,242.20 |
12,500 | ¥4.85865 | ¥60,733.12 |