EVSPIN32F06Q2S1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVSPIN32F06Q2S1

DigiKey Part Number
497-EVSPIN32F06Q2S1-ND
Manufacturer
Manufacturer Product Number
EVSPIN32F06Q2S1
Description
EVAL BOARD FOR STSPIN32F0602
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STSPIN32F0602 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
STSPIN32F0602
Primary Attributes
Motors (BLDC, PMSM)
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,045.95000¥1,045.95
Manufacturers Standard Package