
AEK-MOT-3P99081 | |
|---|---|
DigiKey Part Number | 497-AEK-MOT-3P99081-ND |
Manufacturer | |
Manufacturer Product Number | AEK-MOT-3P99081 |
Description | EVAL BOARD FOR L9908, SPC560P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L9908, SPC560P - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part L9908, SPC560P |
Packaging Bulk | Primary Attributes 3-Ph Brushless DC (BLDC) Motors |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥890.51000 | ¥890.51 |









