


L9908TR | |
|---|---|
DigiKey Part Number | 497-L9908TR-ND - Tape & Reel (TR) 497-L9908TRCT-ND - Cut Tape (CT) 497-L9908TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9908TR |
Description | AUTOMOTIVE 3-PHASE MOTOR GATE DR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT PWM, SPI 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L9908TR Models |
Category | Technology IGBT |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 75V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Motor Type - Stepper Multiphase | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 48-TQFP Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 48-TQFP-EP (7x7) |
Interface PWM, SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.12000 | ¥60.12 |
| 10 | ¥46.36200 | ¥463.62 |
| 25 | ¥42.92120 | ¥1,073.03 |
| 100 | ¥39.13940 | ¥3,913.94 |
| 250 | ¥37.98344 | ¥9,495.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,400 | ¥34.44640 | ¥82,671.36 |



