STEVAL-ETH001V1 | ||
---|---|---|
DigiKey Part Number | 497-STEVAL-ETH001V1-ND | |
Manufacturer | ||
Manufacturer Product Number | STEVAL-ETH001V1 | |
Description | SERVO DRIVE SOLUTION FOR MULTI-A | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | STDRIVE101, STH270N8F7-2, STM32F767ZI Motor Controller/Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STDRIVE101, STH270N8F7-2, STM32F767ZI | |
Primary Attributes | Motors (PMSM) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,550.05000 | ¥2,550.05 |