BZW50-33B | |
---|---|
DigiKey Part Number | 497-12041-1-ND - Cut Tape (CT) 497-12041-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-33B |
Description | TVS DIODE 33VWM 76VC R6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 76V Clamp 789A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-33B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.6V | |
Voltage - Clamping (Max) @ Ipp | 76V | |
Current - Peak Pulse (10/1000µs) | 789A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2875pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.47000 | ¥24.47 |
10 | ¥20.30300 | ¥203.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥16.15620 | ¥1,615.62 |
300 | ¥15.74217 | ¥4,722.65 |
500 | ¥13.67076 | ¥6,835.38 |
1,000 | ¥11.59949 | ¥11,599.49 |
2,500 | ¥11.01949 | ¥27,548.72 |
5,000 | ¥10.60524 | ¥53,026.20 |