

ADUM1251WARZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1251WARZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM1251WARZ-RL7CT-ND - Cut Tape (CT) 505-ADUM1251WARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1251WARZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1251WARZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 145ns, 85ns |
Part Status Active | Rise / Fall Time (Typ) 26ns, 52ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type I2C | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 105°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/1 | Package / Case |
Channel Type Bidirectional, Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.30000 | ¥69.30 |
| 10 | ¥53.66400 | ¥536.64 |
| 25 | ¥49.76240 | ¥1,244.06 |
| 100 | ¥45.47590 | ¥4,547.59 |
| 250 | ¥44.41252 | ¥11,103.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥41.18648 | ¥41,186.48 |
| 2,000 | ¥40.35225 | ¥80,704.50 |











