
MSB92AWT1G | |
|---|---|
DigiKey Part Number | MSB92AWT1GOSTR-ND - Tape & Reel (TR) MSB92AWT1GOSCT-ND - Cut Tape (CT) MSB92AWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSB92AWT1G |
Description | TRANS PNP 300V 0.5A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MSB92AWT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.58800 | ¥15.88 |
| 100 | ¥0.99410 | ¥99.41 |
| 500 | ¥0.73306 | ¥366.53 |
| 1,000 | ¥0.64853 | ¥648.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.51026 | ¥1,530.78 |
| 6,000 | ¥0.45897 | ¥2,753.82 |









