BTA40-700B | ||
---|---|---|
DigiKey Part Number | 497-11392-ND | |
Manufacturer | ||
Manufacturer Product Number | BTA40-700B | |
Description | TRIAC 700V 40A RD91 | |
Customer Reference | ||
Detailed Description | TRIAC Standard 700 V 40 A Chassis Mount RD91 | |
Datasheet | Datasheet | |
EDA/CAD Models | BTA40-700B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Triac Type | Standard | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 40 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 400A, 420A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 80 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | RD91-3 (Insulated) | |
Supplier Device Package | RD91 | |
Base Product Number |