BTA25-800B | ||
---|---|---|
DigiKey Part Number | 497-19584-ND | |
Manufacturer | ||
Manufacturer Product Number | BTA25-800B | |
Description | TRIAC 800V 25A RD91 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 800 V 25 A Chassis Mount RD91 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 80 mA | |
Configuration | Single | |
Mounting Type | Chassis Mount | |
Package / Case | RD91-3 (Insulated) | |
Supplier Device Package | RD91 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.10000 | ¥59.10 |
25 | ¥47.19200 | ¥1,179.80 |
100 | ¥42.22560 | ¥4,222.56 |
500 | ¥37.25808 | ¥18,629.04 |
1,000 | ¥33.53226 | ¥33,532.26 |
2,000 | ¥31.42094 | ¥62,841.88 |