
BTA25-600B | |
|---|---|
DigiKey Part Number | 497-2414-ND |
Manufacturer | |
Manufacturer Product Number | BTA25-600B |
Description | TRIAC 600V 25A RD91 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 25 A Chassis Mount RD91 |
Datasheet | Datasheet |
EDA/CAD Models | BTA25-600B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 80 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | RD91-3 (Insulated) | |
Supplier Device Package | RD91 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.33000 | ¥76.33 |
| 10 | ¥52.28100 | ¥522.81 |
| 175 | ¥39.70223 | ¥6,947.89 |



