ADC120IPT | ||
---|---|---|
DigiKey Part Number | 497-19531-2-ND - Tape & Reel (TR) 497-19531-1-ND - Cut Tape (CT) 497-19531-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADC120IPT | |
Description | IC ADC 12BIT SAR 16TSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADC120IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.58000 | ¥49.58 |
10 | ¥44.53600 | ¥445.36 |
25 | ¥42.10080 | ¥1,052.52 |
100 | ¥36.48730 | ¥3,648.73 |
250 | ¥34.61588 | ¥8,653.97 |
500 | ¥31.06072 | ¥15,530.36 |
1,000 | ¥26.19578 | ¥26,195.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.88601 | ¥62,215.02 |